OR Gate IC 4 Channel 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC32DGVR

DigiKey Part Number
296-5139-2-ND - Tape & Reel (TR)
296-5139-1-ND - Cut Tape (CT)
296-5139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC32DGVR
Description
IC GATE OR 4CH 2-INP 14TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC32DGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TVSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.456
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.23800€2.38
25€0.21160€5.29
100€0.18300€18.30
250€0.16936€42.34
500€0.16114€80.57
1.000€0.15437€154.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.14879€297.58
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800

Other Suppliers on DigiKey

27.500In Stock
Ships from Rochester Electronics, LLC