
SN74ALVC10NSR | |
|---|---|
DigiKey Part Number | 296-SN74ALVC10NSRTR-ND - Tape & Reel (TR) 296-SN74ALVC10NSRCT-ND - Cut Tape (CT) 296-SN74ALVC10NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC10NSR |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC10NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.21708 | €434.16 |
| 4.000 | €0.21081 | €843.24 |
| 6.000 | €0.20766 | €1,245.96 |
| 10.000 | €0.20418 | €2,041.80 |
| 14.000 | €0.20215 | €2,830.10 |
| 20.000 | €0.20019 | €4,003.80 |
| Unit Price without VAT: | €0.21708 |
|---|---|
| Unit Price with VAT: | €0.26050 |

