NAND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC10DR

DigiKey Part Number
296-1509-2-ND - Tape & Reel (TR)
296-1509-1-ND - Cut Tape (CT)
296-1509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC10DR
Description
IC GATE NAND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC10DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.330
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.25800€2.58
25€0.23000€5.75
100€0.19910€19.91
250€0.18436€46.09
500€0.17554€87.77
1.000€0.16826€168.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.16057€401.42
5.000€0.15593€779.65
7.500€0.15361€1,152.08
12.500€0.15104€1,888.00
17.500€0.14954€2,616.95
25.000€0.14809€3,702.25
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400

Other Suppliers on DigiKey

52.501In Stock
Ships from Rochester Electronics, LLC