SN74ALS35ADR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 66.068
Unit Price: €4.97000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS35ADR

DigiKey Part Number
SN74ALS35ADR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS35ADR
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS35ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes