
SN74ALS232BN | |
|---|---|
DigiKey Part Number | 296-5039-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS232BN |
Description | IC FIFO ASYNC 16X4 30NS 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 40MHz 30ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS232BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64 (16 x 4) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 30ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 125mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €17.04413 | €1,278.31 |
| Unit Price without VAT: | €17.04413 |
|---|---|
| Unit Price with VAT: | €20.45296 |

