Asynchronous FIFO 64 (16 x 4) Uni-Directional 40MHz 30ns 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS232BFNR

DigiKey Part Number
SN74ALS232BFNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALS232BFNR
Description
IC FIFO ASYNC 16X4 30NS 20PLCC
Customer Reference
Detailed Description
Asynchronous FIFO 64 (16 x 4) Uni-Directional 40MHz 30ns 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS232BFNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
64 (16 x 4)
Function
Asynchronous
Data Rate
40MHz
Access Time
30ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
125mA
Bus Directional
Uni-Directional
Expansion Type
Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.950 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

7.950In Stock
Ships from Rochester Electronics, LLC