
SN74ALS11ADR | |
|---|---|
DigiKey Part Number | 296-14713-2-ND - Tape & Reel (TR) 296-14713-1-ND - Cut Tape (CT) 296-14713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS11ADR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS11ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.46372 | €1,159.30 |
| 5.000 | €0.45262 | €2,263.10 |
| 7.500 | €0.44707 | €3,353.03 |
| 12.500 | €0.44091 | €5,511.38 |
| 17.500 | €0.43731 | €7,652.92 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

