SN74AHCT138DBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.662
Unit Price: €0.40000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT138DBRG4

DigiKey Part Number
SN74AHCT138DBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT138DBRG4
Description
IC DECODER/DEMUX 1 X 3:8 16-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT138DBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.12503€500.12
6.000€0.12298€737.88
10.000€0.12072€1,207.20
14.000€0.11939€1,671.46
20.000€0.11812€2,362.40
50.000€0.11537€5,768.50
Unit Price without VAT:€0.12503
Unit Price with VAT:€0.15004