SN74AHCT08PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.073
Unit Price: €0.28000
Datasheet

Direct


onsemi
In Stock: 14.297
Unit Price: €0.32000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 240
Unit Price: €0.19000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.440
Unit Price: €0.24000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.519
Unit Price: €0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.687
Unit Price: €0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.13320
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT08PWG4

DigiKey Part Number
SN74AHCT08PWG4-ND
Manufacturer
Manufacturer Product Number
SN74AHCT08PWG4
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT08PWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes