NOR Gate IC 4 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT02BQAR

DigiKey Part Number
296-SN74AHCT02BQARTR-ND - Tape & Reel (TR)
296-SN74AHCT02BQARCT-ND - Cut Tape (CT)
296-SN74AHCT02BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT02BQAR
Description
IC GATE NOR 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-WQFN (3x2.5)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-WFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.26700€2.67
25€0.23840€5.96
100€0.20660€20.66
250€0.19148€47.87
500€0.18238€91.19
1.000€0.17555€175.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.16560€496.80
6.000€0.16107€966.42
9.000€0.15879€1,429.11
15.000€0.15627€2,344.05
21.000€0.15480€3,250.80
30.000€0.15339€4,601.70
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600