Similar



SN74AHC16540DGVR | |
|---|---|
DigiKey Part Number | 296-4573-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC16540DGVR |
Description | IC BUFFER INVERT 5.5V 48-TVSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16540DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |


