
SN74AHC164PWR | |
|---|---|
DigiKey Part Number | 296-SN74AHC164PWRTR-ND - Tape & Reel (TR) 296-SN74AHC164PWRCT-ND - Cut Tape (CT) 296-SN74AHC164PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC164PWR |
Description | IC PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC164PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 14-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC164PW,118 | Nexperia USA Inc. | 1.382 | 1727-6303-1-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.28000 | €2.80 |
| 25 | €0.24960 | €6.24 |
| 100 | €0.21660 | €21.66 |
| 250 | €0.20088 | €50.22 |
| 500 | €0.19138 | €95.69 |
| 1.000 | €0.18465 | €184.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17392 | €521.76 |
| 6.000 | €0.16919 | €1,015.14 |
| 9.000 | €0.16682 | €1,501.38 |
| 15.000 | €0.16420 | €2,463.00 |
| 21.000 | €0.16267 | €3,416.07 |
| 30.000 | €0.16120 | €4,836.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

