
SN74AHC157QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC157QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC157QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AHC157QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC157QWBQBRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount, Wettable Flank |
Circuit 4 x 2:1 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT157QWBQBRQ1 | Texas Instruments | 3.000 | 296-CAHCT157QWBQBRQ1CT-ND | €0.57000 | Parametric Equivalent |
| SN74AHC257BQBR | Texas Instruments | 2.970 | 296-SN74AHC257BQBRCT-ND | €0.39000 | Parametric Equivalent |
| SN74AHC257QWBQBRQ1 | Texas Instruments | 2.867 | 296-SN74AHC257QWBQBRQ1CT-ND | €0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41400 | €4.14 |
| 25 | €0.37200 | €9.30 |
| 100 | €0.32510 | €32.51 |
| 250 | €0.30288 | €75.72 |
| 500 | €0.28946 | €144.73 |
| 1.000 | €0.28478 | €284.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26478 | €794.34 |
| 6.000 | €0.25810 | €1,548.60 |
| 9.000 | €0.25476 | €2,292.84 |
| 15.000 | €0.25105 | €3,765.75 |
| 21.000 | €0.24889 | €5,226.69 |
| 30.000 | €0.24680 | €7,404.00 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

