Synchronous FIFO 18K (1K x 18) Uni-Directional 33.4MHz 18ns 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7881-30FN

DigiKey Part Number
296-4494-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT7881-30FN
Description
IC FIFO SYNC 1KX18 18NS 68PLCC
Customer Reference
Detailed Description
Synchronous FIFO 18K (1K x 18) Uni-Directional 33.4MHz 18ns 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT7881-30FN Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
400µA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
18K (1K x 18)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
33.4MHz
Package / Case
68-LCC (J-Lead)
Access Time
18ns
Supplier Device Package
68-PLCC (24.23x24.23)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 387 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

387In Stock
Ships from Rochester Electronics, LLC