
SN74ACT573QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT573QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT573QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74ACT573QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573QDGSRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6.3ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type D-Type Transparent Latch | Qualification AEC-Q100 |
Circuit 8:8 | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55300 | €5.53 |
| 25 | €0.49880 | €12.47 |
| 100 | €0.43850 | €43.85 |
| 250 | €0.40984 | €102.46 |
| 500 | €0.39252 | €196.26 |
| 1.000 | €0.39140 | €391.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.34500 | €1,725.00 |
| 10.000 | €0.33770 | €3,377.00 |
| 15.000 | €0.33405 | €5,010.75 |
| 25.000 | €0.33000 | €8,250.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

