


SN74ACT257PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT257PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT257PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT257PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT257PWRQ1 |
Description | AUTOMOTIVE QUADRUPLE 2-LINE TO 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.39900 | €3.99 |
| 25 | €0.35760 | €8.94 |
| 100 | €0.31260 | €31.26 |
| 250 | €0.29104 | €72.76 |
| 500 | €0.27808 | €139.04 |
| 1.000 | €0.27307 | €273.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25420 | €762.60 |
| 6.000 | €0.24775 | €1,486.50 |
| 9.000 | €0.24451 | €2,200.59 |
| 15.000 | €0.24093 | €3,613.95 |
| 21.000 | €0.23884 | €5,015.64 |
| 30.000 | €0.23682 | €7,104.60 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

