MFR Recommended

SN74ACT10DRE4 | |
|---|---|
DigiKey Part Number | SN74ACT10DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT10DRE4 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT10DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.20409 | €510.22 |
| 5.000 | €0.19844 | €992.20 |
| 7.500 | €0.19561 | €1,467.08 |
| 12.500 | €0.19248 | €2,406.00 |
| 17.500 | €0.19064 | €3,336.20 |
| 25.000 | €0.18888 | €4,722.00 |
| Unit Price without VAT: | €0.20409 |
|---|---|
| Unit Price with VAT: | €0.24491 |


