
SN74ACT04WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT04WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74ACT04WBQARQ1CT-ND - Cut Tape (CT) 296-SN74ACT04WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT04WBQARQ1 |
Description | AUTOMOTIVE, 4.5V-TO-5.5V, HEX IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.35000 | €3.50 |
| 25 | €0.31360 | €7.84 |
| 100 | €0.27330 | €27.33 |
| 250 | €0.25408 | €63.52 |
| 500 | €0.24252 | €121.26 |
| 1.000 | €0.23666 | €236.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22123 | €663.69 |
| 6.000 | €0.21548 | €1,292.88 |
| 9.000 | €0.21259 | €1,913.31 |
| 15.000 | €0.20940 | €3,141.00 |
| 21.000 | €0.20753 | €4,358.13 |
| 30.000 | €0.20573 | €6,171.90 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

