Shift Shift Register 1 Element 8 Bit 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC596PWR

DigiKey Part Number
296-SN74AC596PWRTR-ND - Tape & Reel (TR)
296-SN74AC596PWRCT-ND - Cut Tape (CT)
296-SN74AC596PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC596PWR
Description
IC SR OPEN DRAIN 8BIT 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.36100€3.61
25€0.32400€8.10
100€0.28240€28.24
250€0.26264€65.66
500€0.25074€125.37
1.000€0.24491€244.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.22880€686.40
6.000€0.22286€1,337.16
9.000€0.21989€1,979.01
15.000€0.21660€3,249.00
21.000€0.21467€4,508.07
30.000€0.21282€6,384.60
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200