
SN74AC533DWR | |
|---|---|
DigiKey Part Number | SN74AC533DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC533DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC533DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.58400 | €1,168.00 |
| 4.000 | €0.56983 | €2,279.32 |
| 6.000 | €0.56273 | €3,376.38 |
| 10.000 | €0.55486 | €5,548.60 |
| 14.000 | €0.55027 | €7,703.78 |
| Unit Price without VAT: | €0.58400 |
|---|---|
| Unit Price with VAT: | €0.70080 |

