NOR Gate IC 4 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC02WBQARQ1

DigiKey Part Number
296-SN74AC02WBQARQ1TR-ND - Tape & Reel (TR)
296-SN74AC02WBQARQ1CT-ND - Cut Tape (CT)
296-SN74AC02WBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC02WBQARQ1
Description
AUTOMOTIVE, 4-CHANNEL, 2-INPUT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.3V ~ 1.65V
Series
Input Logic Level - High
1.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply
1.5V ~ 6V
Supplier Device Package
14-WQFN (3x2.5)
Current - Quiescent (Max)
20 µA
Package / Case
14-WFDFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.42200€4.22
25€0.37960€9.49
100€0.33210€33.21
250€0.30944€77.36
500€0.29578€147.89
1.000€0.29128€291.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.27064€811.92
6.000€0.26385€1,583.10
9.000€0.26044€2,343.96
15.000€0.25667€3,850.05
21.000€0.25447€5,343.87
30.000€0.25235€7,570.50
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800