
SN74ABTE16246DLR | |
|---|---|
DigiKey Part Number | 296-4120-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABTE16246DLR |
Description | IC INC-WAVE BUS TRX 11BIT 48SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Incident-Wave Switching Bus Transceivers IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTE16246DLR Models |
Category | Number of Bits 11 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 48-SSOP |
Logic Type Incident-Wave Switching Bus Transceivers | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €7.93225 | €7,932.25 |
| Unit Price without VAT: | €7.93225 |
|---|---|
| Unit Price with VAT: | €9.51870 |

