
SN74ABT8996DWR | |
|---|---|
DigiKey Part Number | 296-4117-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT8996DWR |
Description | IC ADDR SCAN PORT 10BIT 24-SOIC |
Customer Reference | |
Detailed Description | Addressable Scan Ports IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT8996DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Addressable Scan Ports | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 10 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

