
SN74ABT377APWR | |
|---|---|
DigiKey Part Number | 296-4011-2-ND - Tape & Reel (TR) 296-4011-1-ND - Cut Tape (CT) 296-4011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT377APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT377APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.56400 | €5.64 |
| 25 | €0.50800 | €12.70 |
| 100 | €0.44680 | €44.68 |
| 250 | €0.41760 | €104.40 |
| 500 | €0.39998 | €199.99 |
| 1.000 | €0.39897 | €398.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.37357 | €747.14 |
| 4.000 | €0.36375 | €1,455.00 |
| 6.000 | €0.35884 | €2,153.04 |
| 10.000 | €0.35339 | €3,533.90 |
| 14.000 | €0.35020 | €4,902.80 |
| 20.000 | €0.34714 | €6,942.80 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

