
SN74ABT240ANSR | |
|---|---|
DigiKey Part Number | 296-SN74ABT240ANSRTR-ND - Tape & Reel (TR) 296-SN74ABT240ANSRCT-ND - Cut Tape (CT) 296-SN74ABT240ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT240ANSR |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT240ANSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.52294 | €1,045.88 |
| 4.000 | €0.51002 | €2,040.08 |
| 6.000 | €0.50355 | €3,021.30 |
| 10.000 | €0.49639 | €4,963.90 |
| 14.000 | €0.49220 | €6,890.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.77300 | €7.73 |
| 25 | €0.70000 | €17.50 |
| 100 | €0.61930 | €61.93 |
| 250 | €0.58084 | €145.21 |
| 500 | €0.56436 | €282.18 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.27200 |

