


SN74ABT2245DWR | |
|---|---|
DigiKey Part Number | 296-14661-2-ND - Tape & Reel (TR) 296-14661-1-ND - Cut Tape (CT) 296-14661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT2245DWR |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2245DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA; 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.44668 | €893.36 |
| 4.000 | €0.43534 | €1,741.36 |
| 6.000 | €0.42965 | €2,577.90 |
| 10.000 | €0.42336 | €4,233.60 |
| 14.000 | €0.41968 | €5,875.52 |
| 20.000 | €0.41614 | €8,322.80 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

