
SN74ABT16640DL | |
|---|---|
DigiKey Part Number | 296-33615-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT16640DL |
Description | IC TXRX INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16640DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.71000 | €9.71 |
| 10 | €7.60300 | €76.03 |
| 25 | €7.07800 | €176.95 |
| 100 | €6.50030 | €650.03 |
| 250 | €6.22488 | €1,556.22 |
| 500 | €6.05886 | €3,029.43 |
| 1.000 | €5.92225 | €5,922.25 |
| Unit Price without VAT: | €9.71000 |
|---|---|
| Unit Price with VAT: | €11.65200 |

