
SN74ABT16540ADLR | |
|---|---|
DigiKey Part Number | 296-14655-2-ND - Tape & Reel (TR) 296-14655-1-ND - Cut Tape (CT) 296-14655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16540ADLR |
Description | IC BUFFER INVERTING 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16540ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.09770 | €1,097.70 |
| 2.000 | €1.06949 | €2,138.98 |
| 3.000 | €1.05535 | €3,166.05 |
| 5.000 | €1.03970 | €5,198.50 |
| 7.000 | €1.03055 | €7,213.85 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.17200 |

