MFR Recommended
Similar
Similar
Similar

SN74ABT16244ADLRG4 | |
|---|---|
DigiKey Part Number | SN74ABT16244ADLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT16244ADLRG4 |
Description | IC BUFF 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16244ADLRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT16244ADLR | Texas Instruments | 11.841 | 296-1024-1-ND | €1.44000 | MFR Recommended |
| 74ABT162244DGG,118 | Nexperia USA Inc. | 1.991 | 1727-6504-1-ND | €0.97000 | Similar |
| 74ABT16244ADGG,118 | Nexperia USA Inc. | 0 | 1727-6505-1-ND | €0.93000 | Similar |
| 74ABT16244ADL,112 | Nexperia USA Inc. | 0 | 1727-2023-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.67854 | €678.54 |
| 2.000 | €0.65956 | €1,319.12 |
| 3.000 | €0.65005 | €1,950.15 |
| 5.000 | €0.63951 | €3,197.55 |
| 7.000 | €0.63336 | €4,433.52 |
| 10.000 | €0.62744 | €6,274.40 |
| Unit Price without VAT: | €0.67854 |
|---|---|
| Unit Price with VAT: | €0.81425 |




