SN7416DE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.600
Unit Price: €1.47000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 26.606
Unit Price: €1.57235
Datasheet
Inverter IC 6 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7416DE4

DigiKey Part Number
SN7416DE4-ND
Manufacturer
Manufacturer Product Number
SN7416DE4
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN7416DE4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 40mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
23ns @ 5V, 15pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Features
Open Collector
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN7416DRTexas Instruments13.600296-29251-1-ND€1.47000MFR Recommended
SN7416DRochester Electronics, LLC26.6062156-SN7416D-ND€1.57235MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes