Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN7407DRE4 | |
|---|---|
DigiKey Part Number | 296-52709-2-ND - Tape & Reel (TR) 296-52709-1-ND - Cut Tape (CT) 296-52709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7407DRE4 |
Description | IC BUFF NON-INVERT 5.25V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7407DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.32738 | €818.45 |
| 5.000 | €0.31904 | €1,595.20 |
| 7.500 | €0.31487 | €2,361.53 |
| 12.500 | €0.31024 | €3,878.00 |
| 17.500 | €0.30754 | €5,381.95 |
| 25.000 | €0.30493 | €7,623.25 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |


