
SN65LVDS307ZQCR | |
|---|---|
DigiKey Part Number | 296-21806-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS307ZQCR |
Description | IC TXRX 48BGA MICROSTAR JUNIOR |
Customer Reference | |
Detailed Description | Transceiver LVDS 48-BGA MICROSTAR JUNIOR (4x4) |
EDA/CAD Models | SN65LVDS307ZQCR Models |
Category | Data Rate 405Mbps |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 1.95V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFBGA |
Type Transceiver | Supplier Device Package 48-BGA MICROSTAR JUNIOR (4x4) |
Protocol LVDS | Base Product Number |

