
SN65LVDS301ZXH | |
|---|---|
DigiKey Part Number | 296-SN65LVDS301ZXH-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS301ZXH |
Description | IC INTERFACE SPECIALIZED 64BGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.755Gbps Serializer 24 Input 3 Output 80-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.755Gbps | |
Input Type | CMOS | |
Output Type | LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 3 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-NFBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.28000 | €5.28 |
| 10 | €4.05100 | €40.51 |
| 25 | €3.74480 | €93.62 |
| 100 | €3.40830 | €340.83 |
| Unit Price without VAT: | €5.28000 |
|---|---|
| Unit Price with VAT: | €6.33600 |

