
SN65LVDS18DRFT | |
|---|---|
DigiKey Part Number | 296-17443-2-ND - Tape & Reel (TR) 296-17443-1-ND - Cut Tape (CT) 296-17443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS18DRFT |
Description | IC REDRIVER 1CH 2GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS18DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | PECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 460ps | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.72000 | €4.72 |
| 10 | €3.60500 | €36.05 |
| 25 | €3.32640 | €83.16 |
| 100 | €3.02030 | €302.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.87432 | €718.58 |
| 500 | €2.78634 | €1,393.17 |
| 750 | €2.74225 | €2,056.69 |
| 1.250 | €2.69343 | €3,366.79 |
| 1.750 | €2.66490 | €4,663.57 |
| 2.500 | €2.63745 | €6,593.62 |
| Unit Price without VAT: | €4.72000 |
|---|---|
| Unit Price with VAT: | €5.66400 |

