SN65LVDS180DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.858
Unit Price: €3.12000
Datasheet
1/1 Transceiver Full LVDS 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS180DRG4

DigiKey Part Number
SN65LVDS180DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS180DRG4
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS180DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
150Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.68678€4,216.95
5.000€1.65487€8,274.35
Manufacturers Standard Package
Unit Price without VAT:€1.68678
Unit Price with VAT:€2.02414