
SN65LVDS050PWR | |
|---|---|
DigiKey Part Number | 296-SN65LVDS050PWRTR-ND - Tape & Reel (TR) 296-SN65LVDS050PWRCT-ND - Cut Tape (CT) 296-SN65LVDS050PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS050PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS050PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.92000 | €3.92 |
| 10 | €2.97700 | €29.77 |
| 25 | €2.74080 | €68.52 |
| 100 | €2.48080 | €248.08 |
| 250 | €2.35692 | €589.23 |
| 500 | €2.35622 | €1,178.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.17021 | €4,340.42 |
| Unit Price without VAT: | €3.92000 |
|---|---|
| Unit Price with VAT: | €4.70400 |

