Crosspoint Switch 1 x 8:8 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVCP408PAPR

DigiKey Part Number
296-25173-2-ND - Tape & Reel (TR)
296-25173-1-ND - Cut Tape (CT)
296-25173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVCP408PAPR
Description
IC CROSSPOINT SW 1X8:8 64-HTQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 8:8 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVCP408PAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 8:8
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€24.15000€24.15
10€19.48200€194.82
25€18.31600€457.90
100€17.03420€1,703.42
250€16.42312€4,105.78
500€16.05500€8,027.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€15.75190€15,751.90
Manufacturers Standard Package
Unit Price without VAT:€24.15000
Unit Price with VAT:€28.98000