
SN65LVCP204RGZT | |
|---|---|
DigiKey Part Number | SN65LVCP204RGZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVCP204RGZT |
Description | IC CROSSPOINT SW 1 X 4:4 48-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP204RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €8.79784 | €2,199.46 |
| 500 | €8.57766 | €4,288.83 |
| 750 | €8.46745 | €6,350.59 |
| Unit Price without VAT: | €8.79784 |
|---|---|
| Unit Price with VAT: | €10.55741 |

