SN65LBC174ADW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €4.77729
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4
Unit Price: €6.32000
Datasheet
4/0 Driver RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 20-SOIC
20-SOIC Pkg

SN65LBC174ADW

DigiKey Part Number
296-9713-5-ND
Manufacturer
Manufacturer Product Number
SN65LBC174ADW
Description
IC TRANSCEIVER 4/0 20SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC174ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types