1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD55DR

DigiKey Part Number
296-18709-2-ND - Tape & Reel (TR)
296-18709-1-ND - Cut Tape (CT)
296-18709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD55DR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD55DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.73000€3.73
10€2.82100€28.21
25€2.59440€64.86
100€2.34620€234.62
250€2.22772€556.93
500€2.22132€1,110.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.03548€5,088.70
Manufacturers Standard Package
Unit Price without VAT:€3.73000
Unit Price with VAT:€4.47600

Other Suppliers on DigiKey

971In Stock
Ships from Rochester Electronics, LLC