SN65HVD179DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 162.190
Unit Price: €4.85000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 18.581
Unit Price: €3.87806
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.289
Unit Price: €1.17000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.456
Unit Price: €1.17000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 54
Unit Price: €4.80222
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD179DG4

DigiKey Part Number
SN65HVD179DG4-ND
Manufacturer
Manufacturer Product Number
SN65HVD179DG4
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD179DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
25Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes