
SN65HVD1782DR | |
|---|---|
DigiKey Part Number | 296-23802-2-ND - Tape & Reel (TR) 296-23802-1-ND - Cut Tape (CT) 296-23802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1782DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1782DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.87000 | €4.87 |
| 10 | €3.72100 | €37.21 |
| 25 | €3.43480 | €85.87 |
| 100 | €3.12020 | €312.02 |
| 250 | €2.99472 | €748.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.72684 | €6,817.10 |
| Unit Price without VAT: | €4.87000 |
|---|---|
| Unit Price with VAT: | €5.84400 |








