ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 324-NFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN278792960

DigiKey Part Number
SN278792960-ND
Manufacturer
Manufacturer Product Number
SN278792960
Description
IC MPU SITARA 600MHZ 324NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 324-NFBGA (15x15)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
DDR2, DDR3, DDR3L, LPDDR
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
324-LFBGA
Supplier Device Package
324-NFBGA (15x15)
Additional Interfaces
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126€7.10452€895.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.10452
Unit Price with VAT:€8.52542