
SM72441MTE/NOPB | |
|---|---|
DigiKey Part Number | SM72441MTE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SM72441MTE/NOPB |
Description | IC MPPT CONTROLLER 28-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MPPT Controller 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM72441MTE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | MPPT Controller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €8.93680 | €2,234.20 |
| Unit Price without VAT: | €8.93680 |
|---|---|
| Unit Price with VAT: | €10.72416 |

