
SDXILEVK/NOPB | |
|---|---|
DigiKey Part Number | SDXILEVK/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SDXILEVK/NOPB |
Description | EVAL BOARD FOR LMH0340 |
Customer Reference | |
Detailed Description | LMH0340 - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer | |
Embedded | No | |
Utilized IC / Part | LMH0340 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

