Parametric Equivalent

SCAN928028TUF/NOPB | |
|---|---|
DigiKey Part Number | 296-39696-ND |
Manufacturer | |
Manufacturer Product Number | SCAN928028TUF/NOPB |
Description | IC SERIALIZER 8CH 10:1 196-LBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 480Mbps Serializer 10 Input 1 Output 196-NFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN928028TUF/NOPB Models |
Category | Number of Inputs 10 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 480Mbps | Package / Case 196-LBGA |
Input Type LVTTL | Supplier Device Package 196-NFBGA (15x15) |
Output Type LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCAN928028TUFX | Rochester Electronics, LLC | 1.623 | 2156-SCAN928028TUFX-ND | €21.38333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | €19.93269 | €2,371.99 |
| Unit Price without VAT: | €19.93269 |
|---|---|
| Unit Price with VAT: | €23.91923 |


