


REG103UA-5/2K5 | |
|---|---|
DigiKey Part Number | 296-29774-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG103UA-5/2K5 |
Description | IC REG LINEAR 5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REG103UA-5/2K5 Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.28V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.46248 | €8,656.20 |
| Unit Price without VAT: | €3.46248 |
|---|---|
| Unit Price with VAT: | €4.15498 |

