MFR Recommended



REG101UA-2.5 | |
|---|---|
DigiKey Part Number | REG101UA-2.5-ND |
Manufacturer | |
Manufacturer Product Number | REG101UA-2.5 |
Description | IC REG LINEAR 2.5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REG101UA-2.5 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 650 µA |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.13V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-25DBVR | Texas Instruments | 8.144 | 296-32149-1-ND | €0.49000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €1.91118 | €860.03 |
| Unit Price without VAT: | €1.91118 |
|---|---|
| Unit Price with VAT: | €2.29342 |


