REG101NA-3.3/3KG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 151
Unit Price: €0.46000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €1.94887
Datasheet

Similar


Microchip Technology
In Stock: 63.064
Unit Price: €1.01000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG101NA-3.3/3KG4

DigiKey Part Number
REG101NA-3.3/3KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG101NA-3.3/3KG4
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
REG101NA-3.3/3KG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
500 µA
Mfr
Current - Supply (Max)
650 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.13V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985-33DBVRTexas Instruments151296-18476-1-ND€0.46000MFR Recommended
REG101NA-3.3/3KTexas Instruments0REG101NA-3.3/3K-ND€1.94887MFR Recommended
MIC5219-3.3YM5-TRMicrochip Technology63.064576-1281-1-ND€1.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes