Series Voltage Reference IC Fixed 4.5V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5045ID

DigiKey Part Number
296-22210-5-ND
Manufacturer
Manufacturer Product Number
REF5045ID
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5045ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
13.5µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
4.7V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€7.02000€7.02
10€5.43900€54.39
75€4.68640€351.48
150€4.51140€676.71
300€4.36730€1,310.19
525€4.26985€2,241.67
1.050€4.16855€4,376.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.02000
Unit Price with VAT:€8.42400